- RS stock no.:
- 216-3348
- Mfr. Part No.:
- 5TA2151
- Manufacturer:
- Siemens
On back order for despatch 2024/05/13
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 200,04
(exc. VAT)
R 230,05
(inc. VAT)
Units | Per unit |
1 + | R 200,04 |
- RS stock no.:
- 216-3348
- Mfr. Part No.:
- 5TA2151
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens delta switch device insert FM has miscellaneous colour. It has IP20 protection class. It is 1 pole switch.
Halogen Free Product
Specification
Attribute | Value |
---|---|
Insert Module Type | Switch Mechanism |
Number of Poles | 1 |
Current Rating | 10A |
Operating Voltage | 250V |
Series | 5TA2 |
- RS stock no.:
- 216-3348
- Mfr. Part No.:
- 5TA2151
- Manufacturer:
- Siemens