- RS stock no.:
- 203-2312
- Mfr. Part No.:
- 5TD3232
- Manufacturer:
- Siemens
Discontinued product
- RS stock no.:
- 203-2312
- Mfr. Part No.:
- 5TD3232
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens push button switch is a flush mount, DELTA style without lighting frame switch. The pushbutton switch frame size is 80 x 80mm.
Switch material - plastic
IP20 rated
IP20 rated
Specification
Attribute | Value |
---|---|
Series | 5TD |
Number of Poles | 1 |
Mount Type | Flush |
Current Rating | 1A |
IP Rating | IP20 |
Colour | White |
Material | Plastic |
Voltage Rating | 42V |
Height | 80mm |