Bailey Electric & Electronics bv Ecoplus Led Tube 2420 lm 22 W LED, G13 Cap (1500 mm)

Image representative of range

Subtotal (1 unit)*

R 380,57

(exc. VAT)

R 437,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 380.57

*price indicative

RS stock no.:
768-026
Mfr. Part No.:
146309
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED

Length Metric

1500mm

Power

22W

Lamp Base/Socket

G13

Luminous Flux

2420lm

Colour Reference Code

865

Lifespan

25000h

Colour Rendering Index CRI

89%

Colour Temperature

6500K

Colour

White

Lamp Designation

T8

Voltage

240V

Standards/Approvals

Rohs

Series

Ecoplus Led Tube

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Shatterproof T8 Switch is a versatile lighting solution designed to replace standard T8 fluorescent tubes. Ideal for various environments, it allows users to easily adjust the colour temperature according to preference.

Suitable for use with magnetic ballasts, ensuring compatibility

IP20 rated for indoor use in dry locations

Glass bulb material contributes to durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy