- RS stock no.:
- 170-9685
- Mfr. Part No.:
- CN12351_BROOKE-SCR-W
- Manufacturer:
- Ledil
Discontinued product
- RS stock no.:
- 170-9685
- Mfr. Part No.:
- CN12351_BROOKE-SCR-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL BROOKE Series LED Reflectors
The BROOKE series from LEDiL, are a family of LED reflectors with a 45 mm diameter. BROOKE reflectors are round in shape and offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output. Made using aluminium coated PC, the BROOKE reflectors can operate to high temperatures.
BROOKE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
BROOKE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specification
Attribute | Value |
---|---|
Series | Brooke |
For Use With | Citizen CL-L230 |
Dimensions | 45 (Dia.) x 20.2mm |
Diameter | 45mm |
Height | 20.2mm |
Beam Angle | 35° |