GE GU10 LED Reflector Bulb 6 W(50W) 3000K, Warm White, Dimmable

  • RS stock no. 920-9297
  • Mfr. Part No. 84572
  • Manufacturer GE
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): CN
Product Details

GE LED Precise GU10 Lamps

The LED precise constant colour lamp offers you superior colour consistency under 4 steps standard deviation of colour maintenance. With GU10 precise lamp, you can achieve a superior lumen output and 50000 hours lifetime, providing high-quality lighting performance. These lamps are designed to with a smooth heat sink and extra wide light emitting surface area to give aesthetic lighting at its best. These 6 W lamps are a direct energy saving replacement for 50 W lamps without compromise on lighting or performance. The 40mm light emitting surface area also means that you have reduced glare, making for a clean aesthetic lighting ideal for retail or hospitality venues.

Features and Benefits

COB design
Flat front face
Smooth heatsink and low heat emission
50000 hours life
Dimmable
Wide aesthetic lighting

Specification
Attribute Value
Lamp Base GU10
Wattage 6 W
Colour Temperature 3000K
Voltage Rating 240 V
Beam Angle 35°
Dimmable Yes
Colour Tone Warm White
Diameter 50.7mm
Incandescent Equivalent Wattage 50W
Length 58.4 mm
Luminosity 380 lm
Life Hours 50000h
Current Rating 30 mA
EU Energy Efficiency Rating A+
Series Precise
Discontinued product