GE E27 LED Reflector Bulb 18 W(120W) 2700K, Warm White

  • RS stock no. 920-9269
  • Mfr. Part No. 13387
  • Manufacturer GE
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): CN
Product Details

GE LED Energy Smart PAR38 Outdoor Lamp

The LED energy smart out door lamp offers an energy efficient high intensity spotlight beam in a unique design created by GE lighting. The PAR38 designed lamp delivers 7000 candelas and the lighting equivalent of a 120 W lamp from just 18 W of power. Saving you up to 90% in energy consumption and giving you 40000 hours of lifetime.

Features and Benefits

A+ Class energy Rating
40000 hours life
Suitable for wet locations
Retrofit design

Specification
Attribute Value
Lamp Base E27
Wattage 18 W
Colour Temperature 2700K
Voltage Rating 240 V
Beam Angle 25°
Dimmable No
Colour Tone Warm White
Diameter 123mm
Incandescent Equivalent Wattage 120W
Length 132 mm
Luminosity 1400 lm
Life Hours 40000h
Retrofit Retrofit
EU Energy Efficiency Rating A+
Series Energy Smart
Current Rating 220 mA
Discontinued product