Philips Lighting GU5.3 LED Reflector Bulb 7 W(35W) 3000K, White, Dimmable

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): CN
Product Details

Philips MASTER LEDspot LV Dimmable

The Philips Master dimmable LED Spot LV delivers a warm, halogen-like accent beam, MASTER LED spot LV is an ideal retrofit solution for spot and general lighting applications in the hospitality industry. The robustly designed MASTER LED spot lamp offers a choice of beam angles for a clearly defined beam spread. There is no UV or IR in the beam, making it suitable for illuminating heat-sensitive objects (food, organic materials, paintings, etc.). This LED lamp uses an innovative active cooling technology, thanks to the fan inside, resulting in maximum performance of the lamp.
The Master LED Spot lamp is particularly suited to public areas such as receptions, lobbies, corridors, stairwells and washrooms, where the light is on all the time.

Dimmable
Lifetime 40,000 hours
Direct replacement to traditional halogen lamps
Energy savings of up to 80% compared to conventional spot lamps
Reliable LED technology, maintenance free

Specification
Attribute Value
Lamp Base GU5.3
Wattage 7 W
Colour Temperature 3000K
Voltage Rating 12 V
Beam Angle 24°
Dimmable Yes
Colour Tone White
Diameter 50mm
Incandescent Equivalent Wattage 35W
Length 54 mm
Luminosity 330 lm
Life Hours 40000h
Retrofit Retrofit
Discontinued product