- RS stock no.:
- 125-0711
- Mfr. Part No.:
- 180692
- Manufacturer:
- Orbitec
Discontinued product
- RS stock no.:
- 125-0711
- Mfr. Part No.:
- 180692
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Orbitec R7S LED Linear Lamp, Non-Dimmable
Orbitec R7S linear 9.5W LED lamps are non-dimmable and an alternative to 100 Watt linear halogen lamps in floodlights and other compatible luminaires. These lamps have a warm white 2700K colour temperature and a 1200 lumen output.
R7S linear LED replacement for 100W halogen equivalents
9.5W surface mount LEDs in a 350 degree array
Length: 118 mm
A++ energy rating
9.5W surface mount LEDs in a 350 degree array
Length: 118 mm
A++ energy rating
LED Linear Lamps
Specification
Attribute | Value |
---|---|
Lamp Base | R7S |
Colour Temperature | 2700K |
Dimmable | No |
Luminosity | 1200 lm |
Diameter | 25mm |