LED Reflector Bulb, BA9s, Blue, Single Chip, 9.8mm dia., 12 → 60 V ac/dc

  • RS stock no. 690-2930
  • Mfr. Part No. ELED/BA9/SO/H/Blue
  • Manufacturer Oxley
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): GB
Product Details

LED Indicators, Multi Voltage BA9s

LED multi-voltage BA9s replacements for incandescent bulbs

Black acetal body
Metal base

Specification
Attribute Value
Voltage Rating 12 → 60 V ac/dc
Light Output Colour Blue
Lamp Base BA9s
Chip Type Single Chip
Diameter 9.8mm
Length 27.5 mm
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 240.97
(exc. VAT)
R 277.12
(inc. VAT)
units
Per unit
1 - 14
R 240.97
15 - 49
R 231.33
50 - 99
R 222.08
100 - 249
R 213.20
250 +
R 204.67