- RS stock no.:
- 196-1808
- Mfr. Part No.:
- STEVAL-ILL072V1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 196-1808
- Mfr. Part No.:
- STEVAL-ILL072V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The purpose of this evaluation board is to provide an application example of a single-channel, high-current LED driver using the ALED6001 chip operating with a boost topology. The brightness of the LED string connected to its output can be controlled through a PWM signal (0% - 100% dimming) or a control voltage (10:1 Analogue dimming). Open LED, feedback disconnection & LED overcurrent fault conditions are detected and managed. The evaluation board has been designed to provide an example of a compact solution for all automotive applications involving several LEDs arranged is a single string, and day-time running lights (DTRL) in particular.
Wide DC input voltage (8 V - 24 V)
Single channel, 1000 mA constant-current output with PWM brightness control
500 kHz switching frequency
Up to 10 high-brightness white LEDs (40 V OVP threshold)
High efficiency (92% @ Vin = 12 V, Vout = 32 V, Iout = 1 A)
Single channel, 1000 mA constant-current output with PWM brightness control
500 kHz switching frequency
Up to 10 high-brightness white LEDs (40 V OVP threshold)
High efficiency (92% @ Vin = 12 V, Vout = 32 V, Iout = 1 A)
Specification
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | LED Driver |
Featured Device | ALED6001 |
Kit Name | STEVAL |
- RS stock no.:
- 196-1808
- Mfr. Part No.:
- STEVAL-ILL072V1
- Manufacturer:
- STMicroelectronics