onsemi NCL2801LED1GEVB, Power Factor Controller Evaluation Board LED Evaluation Board for NCL2801LED1GEVB 200 W PFC for
- RS stock no.:
- 189-0223
- Mfr. Part No.:
- NCL2801LED1GEVB
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 189-0223
- Mfr. Part No.:
- NCL2801LED1GEVB
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
This board is configured as a 200W Power Factor Corrector front end suitable for conditioning the input power of various switch-mode power supplies. This board provides high power factor and low total harmonic distortion of input current over the extended input voltage range and very wide output load range. For many demanding applications including LED lighting, computing power, and white goods products.
Very Low THDi Across a Wide Operating Range
High Power Factor
Fast Response to Dynamic Loading
Valley Count Frequency Foldback Improves Efficiency
Tight Output Voltage Regulation
Two Levels of Over Voltage Protection
Brown Out/In Protection
Line Feedforward
Current Limit
Open/Short Pin Protection
High Power Factor
Fast Response to Dynamic Loading
Valley Count Frequency Foldback Improves Efficiency
Tight Output Voltage Regulation
Two Levels of Over Voltage Protection
Brown Out/In Protection
Line Feedforward
Current Limit
Open/Short Pin Protection
Specification
Attribute | Value |
---|---|
LED Technology | LED |
Kit Classification | Evaluation Board |
For Use With | Computing Power, LED Lighting, White Goods Products |
Featured Device | NCL2801LED1GEVB 200 W PFC |
Kit Name | Power Factor Controller Evaluation Board |