HDSP-C3E1 Broadcom 7-Segment LED Display, CA Red 1.1 mcd RH DP 9.1mm

  • RS stock no. 791-7289
  • Mfr. Part No. HDSP-C3E1
  • Manufacturer Broadcom
Technical data sheets
Legislation and Compliance
Compliant
Product Details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Specification
Attribute Value
Display Type 7-Segment
Number of Characters 1
LED Colours Red
Number of Segments 7
Dominant Wavelength 643 nm
Character Width 4.8mm
Character Height 9.1mm
Common Connection Anode
Mounting Type Through Hole
External Width 7.5mm
External Dimensions 14 x 7.5 x 8.5mm
External Height 14mm
External Depth 8.5mm
Luminous Intensity 1.1 mcd
Colour of Face Grey
Forward Voltage 1.85 V
Decimal Orientation Right Side
Forward Current 25mA
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Operating Temperature Range -40 → +85°C
1400 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (In a Pack of 10)
R 8.796
(exc. VAT)
R 10.115
(inc. VAT)
units
Per unit
Per Pack*
10 - 20
R 8.796
R 87.96
30 - 90
R 8.62
R 86.20
100 - 240
R 8.362
R 83.62
250 - 490
R 8.027
R 80.27
500 +
R 7.706
R 77.06
*price indicative
Not Available for premium delivery
Packaging Options: