ON Semiconductor NCV3065DR2G, Buck/Boost Converter Inverting 1.5A, 250 kHz 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): PH
Product Details
Specification
Attribute Value
Regulator Function Inverting
Maximum Output Current 1.5A
Number of Outputs 1
Line Regulation 6 %, 12 mA, 25 mA
Load Regulation 13 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Fixed
Maximum Switching Frequency 250 kHz
Switching Regulator Yes
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Minimum Input Voltage 3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5mm
Maximum Input Voltage 40 V
Available to back order for despatch 2020/03/27. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (On a Reel of 2500)
R 8.243
(exc. VAT)
R 9.479
(inc. VAT)
units
Per unit
Per Reel*
2500 - 2500
R 8.243
R 20,607.50
5000 - 5000
R 8.078
R 20,195.00
7500 +
R 7.835
R 19,587.50
*price indicative
Not Available for premium delivery