- RS stock no.:
- 111-9982
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 111-9982
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED 360 Retrofit Lamps
These RS Pro LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH). They can be used in floodlights, street lighting, low bay and high bay light fittings and petrol stations (within an approved luminaire).
Features and Benefits
High output daylight (6500K) LEDs
Rated life of 50000 hours
360° light output
Integral driver
Instant start and restart i can be used with PIR sensors
Unique heat sink design
Weatherproof and dust proof
LED's rated to IP64
100-277V
Rated life of 50000 hours
360° light output
Integral driver
Instant start and restart i can be used with PIR sensors
Unique heat sink design
Weatherproof and dust proof
LED's rated to IP64
100-277V
Specification
Attribute | Value |
---|---|
Lamp Base | E40 |
Wattage | 100 W |
Voltage Rating | 100 → 277 V ac |
Length | 290 mm |
Diameter | 125mm |
Life Hours | 50000h |
Viewing Angle | 360° |