- RS stock no.:
- 760-4520
- Mfr. Part No.:
- LXK8-PW30-0004
- Manufacturer:
- Lumileds
Discontinued product
- RS stock no.:
- 760-4520
- Mfr. Part No.:
- LXK8-PW30-0004
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON K Series LED Array Modules
The LUXEON K series of LED arrays are lighting class LED light sources mounted onto a metal core printed circuit board (MCPCB), they provide high flux and high efficacy in a compact, easy to use package. The LUXEON K LED arrays high flux density is ideal for spatially and thermally constrained systems such as retrofit lamps. Hot testing and specification ensures performance in real world operating conditions. With a typical Colour Rendering Index (CRI) of 85 and freedom from binning (LUXEON K white LED arrays fall within a single 3-step MacAdam ellipse), these LED arrays reliably provide consistent high quality light.
Configurations: 4, 8, 12, 16, and 24 LED arrays
Minimum CRI: 80 (white LEDs)
Hot tested and specified at Tj: 85°
Exceed Energy Star lumen maintenance requirements
Minimum CRI: 80 (white LEDs)
Hot tested and specified at Tj: 85°
Exceed Energy Star lumen maintenance requirements
Note
Specification
Attribute | Value |
---|---|
Number of LEDs | 4 |
LED Colours | White |
Colour Temperature | 3000K |
Typical Luminous Flux | 370 lm |
Series | LUXEON K |