- RS stock no.:
- 249-2967
- Mfr. Part No.:
- SLD9840X1
- Manufacturer:
- SHOT
Discontinued product
- RS stock no.:
- 249-2967
- Mfr. Part No.:
- SLD9840X1
- Manufacturer:
- SHOT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Shot Bot Lighting Ellipsoid High Power Hid is a 30 W LED bulb. It is of ellipsoid shape. Its nominal life is 25000 hrs and has 3 years of warranty.
Current consumption 140 mA
Supply voltage is 120 V
Supply voltage is 120 V
Specification
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 30 W |
Colour Temperature | 5000K |
Series | SLD |
Incandescent Equivalent Wattage | 30W |
Dimmable | No |
Lamp Shape | Elliptical |
Colour Tone | Daylight |