Midas MC22405A6W-SPTLY-V2 MC STN LCD LED LCD Module, Black on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 265,89

(exc. VAT)

R 305,77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 265.89
5 +R 259.24

*price indicative

RS stock no.:
736-533
Mfr. Part No.:
MC22405A6W-SPTLY-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

2 x 24 pixel

Viewing Area Dimensions

76 x 26 mm

Interface Type

Parallel

Backlight Type

LED

Background Colour

Green, Yellow

Illumination Colour

Black

External Depth

14mm

Minimum Operating Temperature

-20°C

External Height

60mm

Character Height

4.75mm

Maximum Operating Temperature

70°C

Character Width

2.95mm

External Width

98mm

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module offers a versatile display solution optimised for various applications. It features a robust character height of 5mm, ensuring excellent visibility in multiple environments.

Character count of 2 x 24 supports clear information display

Operating temperature range of -20°C to +70°C allows for diverse use cases

Transflective display mode enhances visibility under varying lighting conditions

Compact size of 116.00 x 37.00 x 13.50 mm ensures easy integration

Parallel Interface compatibility simplifies connection to systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy