Midas MC22405A6WR-BNMLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 265,89

(exc. VAT)

R 305,77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 265.89
5 +R 259.24

*price indicative

RS stock no.:
736-530
Mfr. Part No.:
MC22405A6WR-BNMLW-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

2 x 24 pixel

Viewing Area Dimensions

76 x 26 mm

Interface Type

Parallel

Illumination Colour

White

Backlight Type

LED

External Depth

14mm

Background Colour

Green, Yellow

External Height

60mm

Minimum Operating Temperature

-20°C

Character Height

4.75mm

Maximum Operating Temperature

70°C

External Width

98mm

Character Width

2.95mm

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module is designed for high readability and versatile display options, perfect for various electronic applications. Its Compact dimensions and Advanced features ensure seamless integration into your projects.

Offers a character count of 2 x 24 for clear visibility

White on blue display offers excellent contrast for legibility

Operates at a logic voltage of 5V

Features a transmissive display mode for efficient performance in various lighting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy