Midas MC22405A6WK-SPTLY-V2 MC STN LCD LED LCD Module, Black on Green, Yellow

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 265,89

(exc. VAT)

R 305,77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 265.89
5 +R 259.24

*price indicative

RS stock no.:
736-528
Mfr. Part No.:
MC22405A6WK-SPTLY-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

2 x 24 pixel

Viewing Area Dimensions

76 x 26 mm

Interface Type

Parallel

Backlight Type

LED

Background Colour

Green, Yellow

Illumination Colour

Black

External Depth

14mm

Minimum Operating Temperature

-20°C

Character Height

4.75mm

External Height

60mm

Character Width

2.95mm

External Width

98mm

Maximum Operating Temperature

70°C

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module is designed to provide clear Visual data representation with a robust transreflective display, ensuring optimal readability under various lighting conditions.

Displays 2 x 24 characters with a character height of 5.55mm for enhanced visibility

Transflective display mode allows for improved readability in bright environments

Operating temperature range of -20°C to +70°C ensures reliability in diverse settings

Compact module size of 116.00 x 37.00 x 13.50 mm facilitates easy integration

LED backlight in yellow/green enhances visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy