Midas MC22405A6W-BNMLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow
- RS stock no.:
- 736-524
- Mfr. Part No.:
- MC22405A6W-BNMLW-V2
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 265,89
(exc. VAT)
R 305,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 265.89 |
| 5 + | R 259.24 |
*price indicative
- RS stock no.:
- 736-524
- Mfr. Part No.:
- MC22405A6W-BNMLW-V2
- Manufacturer:
- Midas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | STN LCD | |
| Product Type | LCD Module | |
| Screen Resolution | 2 x 24 pixel | |
| Viewing Area Dimensions | 76 x 26 mm | |
| Interface Type | Parallel | |
| Background Colour | Green, Yellow | |
| Backlight Type | LED | |
| Illumination Colour | White | |
| External Depth | 14mm | |
| Character Height | 4.75mm | |
| External Height | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| External Width | 98mm | |
| Character Width | 2.95mm | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type STN LCD | ||
Product Type LCD Module | ||
Screen Resolution 2 x 24 pixel | ||
Viewing Area Dimensions 76 x 26 mm | ||
Interface Type Parallel | ||
Background Colour Green, Yellow | ||
Backlight Type LED | ||
Illumination Colour White | ||
External Depth 14mm | ||
Character Height 4.75mm | ||
External Height 60mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
External Width 98mm | ||
Character Width 2.95mm | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module is a highly versatile display solution designed to showcase clear information in various applications. With a character count of 2 x 24 and a transflective display mode, it excels in Visual clarity.
Displays characters in a white-on-blue appearance for enhanced readability
Operates at a logic voltage of 5V, compatible with standard systems
Designed with a character height of 5.55mm, allowing for ease of reading
Related links
- Midas MC22405A6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC128064D6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC240128A6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC122032B6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605G6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
