Midas MC42005A6WR-FPTLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow
- RS stock no.:
- 736-489
- Mfr. Part No.:
- MC42005A6WR-FPTLW-V2
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 324,75
(exc. VAT)
R 373,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 324.75 |
| 5 + | R 316.63 |
*price indicative
- RS stock no.:
- 736-489
- Mfr. Part No.:
- MC42005A6WR-FPTLW-V2
- Manufacturer:
- Midas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | LCD Module | |
| Display Type | STN LCD | |
| Screen Resolution | 4 x 20 pixel | |
| Viewing Area Dimensions | 76 x 26 mm | |
| Interface Type | Parallel | |
| Backlight Type | LED | |
| Background Colour | Green, Yellow | |
| External Depth | 14mm | |
| Illumination Colour | White | |
| Character Height | 4.75mm | |
| Minimum Operating Temperature | -20°C | |
| External Height | 60mm | |
| External Width | 98mm | |
| Maximum Operating Temperature | 70°C | |
| Character Width | 2.95mm | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type LCD Module | ||
Display Type STN LCD | ||
Screen Resolution 4 x 20 pixel | ||
Viewing Area Dimensions 76 x 26 mm | ||
Interface Type Parallel | ||
Backlight Type LED | ||
Background Colour Green, Yellow | ||
External Depth 14mm | ||
Illumination Colour White | ||
Character Height 4.75mm | ||
Minimum Operating Temperature -20°C | ||
External Height 60mm | ||
External Width 98mm | ||
Maximum Operating Temperature 70°C | ||
Character Width 2.95mm | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module offers a 4 x 20 character display, providing clear and vibrant Visual output for various applications.
Displays 20 characters across 4 lines for enhanced readability
Black on White appearance ensures high contrast visibility
Operates on a logic voltage of 5V for efficient power usage
Utilises a transreflective display mode for optimal viewing in diverse lighting conditions
Supports both English and Cyrillic font sets for versatile communication
Related links
- Midas MC22405A6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22005A6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605J6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605C6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC42004A6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605DC6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC10811A6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
