Midas MC42005A6WR-BNMLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow
- RS stock no.:
- 736-488
- Mfr. Part No.:
- MC42005A6WR-BNMLW-V2
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 331,20
(exc. VAT)
R 380,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 331.20 |
| 5 + | R 322.92 |
*price indicative
- RS stock no.:
- 736-488
- Mfr. Part No.:
- MC42005A6WR-BNMLW-V2
- Manufacturer:
- Midas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | STN LCD | |
| Product Type | LCD Module | |
| Screen Resolution | 4 x 20 pixel | |
| Viewing Area Dimensions | 76 x 26 mm | |
| Interface Type | Parallel | |
| Background Colour | Green, Yellow | |
| Backlight Type | LED | |
| Illumination Colour | White | |
| External Depth | 14mm | |
| Character Height | 4.75mm | |
| External Height | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| External Width | 98mm | |
| Character Width | 2.95mm | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type STN LCD | ||
Product Type LCD Module | ||
Screen Resolution 4 x 20 pixel | ||
Viewing Area Dimensions 76 x 26 mm | ||
Interface Type Parallel | ||
Background Colour Green, Yellow | ||
Backlight Type LED | ||
Illumination Colour White | ||
External Depth 14mm | ||
Character Height 4.75mm | ||
External Height 60mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
External Width 98mm | ||
Character Width 2.95mm | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas Display Module offers a robust solution for Visual data representation, designed specifically for applications requiring a clear and engaging Interface using a 4 x 20 character layout.
Character height of 4.75mm ensures excellent readability
Transmissive display mode coupled with blue STN for striking visuals
Versatile 5V logic voltage compatible with various systems
Operates effectively within a wide temperature range of -20°C to +70°C
Optional LED backlight provides extended usability in low light
Related links
- Midas MC42005A6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC128064D6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC42004A6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC240128A6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC128064F6WE-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
