Midas MC240128A6W-BNMLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 1 119,02

(exc. VAT)

R 1 286,87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 1,119.02
5 +R 1,091.04

*price indicative

RS stock no.:
736-481
Mfr. Part No.:
MC240128A6W-BNMLW-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

LCD Module

Display Type

STN LCD

Screen Resolution

240 x 128 pixel

Viewing Area Dimensions

114 x 64 mm

Interface Type

Parallel

Background Colour

Green, Yellow

Illumination Colour

White

Backlight Type

LED

External Depth

13mm

Minimum Operating Temperature

-20°C

External Height

104mm

External Width

144mm

Maximum Operating Temperature

70°C

Series

MC

COO (Country of Origin):
CN
The Midas display solution features a 240 x 128 resolution LCD module designed for versatility in various applications. Its primary function is to deliver clear Visual output with exceptional performance across diverse operational settings.

Resolution of 240 x 128 ensures Sharp images and text

Transmissive display mode provides high visibility in varied lighting conditions

Operating temperature range of -20°C to +70°C supports diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy