Midas MC128064F6WE-BNMLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow
- RS stock no.:
- 736-480
- Mfr. Part No.:
- MC128064F6WE-BNMLW-V2
- Manufacturer:
- Midas
Subtotal (1 unit)*
R 488,49
(exc. VAT)
R 561,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 488.49 |
*price indicative
- RS stock no.:
- 736-480
- Mfr. Part No.:
- MC128064F6WE-BNMLW-V2
- Manufacturer:
- Midas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | LCD Module | |
| Display Type | STN LCD | |
| Screen Resolution | 128 x 64 pixel | |
| Viewing Area Dimensions | 54 x 36 mm | |
| Interface Type | Parallel | |
| Background Colour | Green, Yellow | |
| External Depth | 9.5mm | |
| Illumination Colour | White | |
| Backlight Type | LED | |
| External Height | 54mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| External Width | 63.2mm | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type LCD Module | ||
Display Type STN LCD | ||
Screen Resolution 128 x 64 pixel | ||
Viewing Area Dimensions 54 x 36 mm | ||
Interface Type Parallel | ||
Background Colour Green, Yellow | ||
External Depth 9.5mm | ||
Illumination Colour White | ||
Backlight Type LED | ||
External Height 54mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
External Width 63.2mm | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas graphic LCD module offers a high-resolution 128 x 64 display, Ideal for various applications requiring clarity and precision in Visual representation. Its Compact design ensures compatibility in diverse environments.
Resolution of 128 x 64 ensures crisp images and clear text
Operating temperature range of -20°C to +70°C enhances versatility
COB construction with a Compact size of 63.20 x 54.00 x 9.50 mm
Features a white backlight with 45 LEDs for improved visibility
Related links
- Midas MC128064D6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC240128A6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC24005AA6W9-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605B6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605A6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
