Midas MC128064D6W-BNMLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 678,19

(exc. VAT)

R 779,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 678.19
5 +R 661.24

*price indicative

RS stock no.:
736-475
Mfr. Part No.:
MC128064D6W-BNMLW-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

LCD Module

Display Type

STN LCD

Screen Resolution

128 x 64 pixel

Viewing Area Dimensions

62 x 44 mm

Interface Type

Parallel

Background Colour

Green, Yellow

External Depth

15mm

Backlight Type

LED

Illumination Colour

White

External Height

70mm

Minimum Operating Temperature

-20°C

External Width

78mm

Maximum Operating Temperature

70°C

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module offers a 128 x 64 resolution Ideal for professional display applications. Its transmissive display and multiple font sets enhance clarity and versatility, making it suitable for various electronic designs.

Resolution of 128 x 64 ensures Sharp image quality

White on blue appearance provides high visibility

Operating temperature range of -20°C to +70°C accommodates diverse environments

Logic voltage of 5V simplifies integration into systems

Constructed with COB technology for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy