Midas MC42004A6WR-BNMLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 265,89

(exc. VAT)

R 305,77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 265.89
5 +R 259.24

*price indicative

RS stock no.:
736-463
Mfr. Part No.:
MC42004A6WR-BNMLW-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

4 x 20 pixel

Viewing Area Dimensions

60 x 22 mm

Interface Type

Parallel

Illumination Colour

White

Backlight Type

LED

External Depth

14.5mm

Background Colour

Green, Yellow

Character Height

4.03mm

External Height

47mm

Minimum Operating Temperature

-20°C

Character Width

2.3mm

External Width

77mm

Maximum Operating Temperature

70°C

Series

MC

COO (Country of Origin):
CN
The Midas Display Module is a high-performance 4 x 20 LCD designed for clarity and versatility. Its robust design ensures reliable performance in various environments, making it Ideal for a range of applications requiring clear Visual output.

Character height of 4.03mm ensures optimal readability

White on blue appearance enhances visibility in diverse lighting

Operating temperature range of -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy