Midas MC42004A6W-FPTLA-V2 MC STN LCD LED LCD Module, Amber on Green, Yellow
- RS stock no.:
- 736-461
- Mfr. Part No.:
- MC42004A6W-FPTLA-V2
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 271,18
(exc. VAT)
R 311,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 271.18 |
| 5 + | R 264.40 |
*price indicative
- RS stock no.:
- 736-461
- Mfr. Part No.:
- MC42004A6W-FPTLA-V2
- Manufacturer:
- Midas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | STN LCD | |
| Product Type | LCD Module | |
| Screen Resolution | 4 x 20 pixel | |
| Viewing Area Dimensions | 60 x 22 mm | |
| Interface Type | Parallel | |
| Illumination Colour | Amber | |
| Background Colour | Green, Yellow | |
| External Depth | 14.5mm | |
| Backlight Type | LED | |
| Minimum Operating Temperature | -20°C | |
| External Height | 47mm | |
| Character Height | 4.03mm | |
| Character Width | 2.3mm | |
| Maximum Operating Temperature | 70°C | |
| External Width | 77mm | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type STN LCD | ||
Product Type LCD Module | ||
Screen Resolution 4 x 20 pixel | ||
Viewing Area Dimensions 60 x 22 mm | ||
Interface Type Parallel | ||
Illumination Colour Amber | ||
Background Colour Green, Yellow | ||
External Depth 14.5mm | ||
Backlight Type LED | ||
Minimum Operating Temperature -20°C | ||
External Height 47mm | ||
Character Height 4.03mm | ||
Character Width 2.3mm | ||
Maximum Operating Temperature 70°C | ||
External Width 77mm | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module is a 4 x 20 character display designed for efficient data visualisation. It operates at a logic voltage of 5V and supports a black on amber appearance, making it suitable for various applications.
Character count is 4 x 20 for optimal information display
High-contrast black on amber design enhances readability
Designed for a wide operating temperature range of -20°C to +70°C
Related links
- Midas MC21605C6W-FPTLA-V2 MC STN LCD LED LCD Module Yellow
- Midas MC41605A6W-FPTLA-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605B6W-FPTLA-V2 MC STN LCD LED LCD Module Yellow
- Midas MC42004A6W-SPR-V2 MC STN LCD LED LCD Module Yellow
- Midas MC128064D6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605A6W-FPTLW3.3-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC41605A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
