Midas MC11606A6W-SPTLY-V2 MC STN LCD LED LCD Module, Black on Green, Yellow
- RS stock no.:
- 736-432
- Mfr. Part No.:
- MC11606A6W-SPTLY-V2
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 189,31
(exc. VAT)
R 217,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 189.31 |
| 10 - 49 | R 184.58 |
| 50 - 99 | R 179.04 |
| 100 + | R 171.88 |
*price indicative
- RS stock no.:
- 736-432
- Mfr. Part No.:
- MC11606A6W-SPTLY-V2
- Manufacturer:
- Midas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | LCD Module | |
| Display Type | STN LCD | |
| Screen Resolution | 1 x 16 pixel | |
| Viewing Area Dimensions | 64.50 x 13.80 mm | |
| Interface Type | Parallel | |
| Background Colour | Green, Yellow | |
| External Depth | 13.5mm | |
| Illumination Colour | Black | |
| Backlight Type | LED | |
| Character Height | 6.56mm | |
| Minimum Operating Temperature | -20°C | |
| External Height | 36mm | |
| External Width | 80mm | |
| Maximum Operating Temperature | 70°C | |
| Character Width | 3.07mm | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type LCD Module | ||
Display Type STN LCD | ||
Screen Resolution 1 x 16 pixel | ||
Viewing Area Dimensions 64.50 x 13.80 mm | ||
Interface Type Parallel | ||
Background Colour Green, Yellow | ||
External Depth 13.5mm | ||
Illumination Colour Black | ||
Backlight Type LED | ||
Character Height 6.56mm | ||
Minimum Operating Temperature -20°C | ||
External Height 36mm | ||
External Width 80mm | ||
Maximum Operating Temperature 70°C | ||
Character Width 3.07mm | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module is a 1 x 16 display designed for versatile applications, featuring Advanced functionality in a Compact format. Its black on yellow/green appearance ensures clear visibility in various ambient conditions.
Operating temperature range of -20°C to +70°C for reliable performance
Transflective display mode enhances visibility in different lighting conditions
Compact dimensions of 80.00 x 36.00 x 13.50 mm facilitate easy integration
Low power consumption with a maximum supply current of just 1.5 mA
Related links
- Midas MC22005A6WR-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC240128A6W-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605B6WR-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605C6WR-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WK-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6WK-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605H6WK-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605G6WR-SPTLY-V2 MC STN LCD LED LCD Module Yellow
