Midas MC11605A6WR-BNMLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow
- RS stock no.:
- 736-431
- Mfr. Part No.:
- MC11605A6WR-BNMLW-V2
- Manufacturer:
- Midas
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 177,58
(exc. VAT)
R 204,22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | R 177.58 |
| 10 - 49 | R 173.14 |
| 50 - 99 | R 167.95 |
| 100 + | R 161.23 |
*price indicative
- RS stock no.:
- 736-431
- Mfr. Part No.:
- MC11605A6WR-BNMLW-V2
- Manufacturer:
- Midas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | LCD Module | |
| Display Type | STN LCD | |
| Screen Resolution | 1 x 16 pixel | |
| Viewing Area Dimensions | 64.50 x 13.80 mm | |
| Interface Type | Parallel | |
| Background Colour | Green, Yellow | |
| Illumination Colour | White | |
| External Depth | 13.5mm | |
| Backlight Type | LED | |
| External Height | 36mm | |
| Minimum Operating Temperature | -20°C | |
| Character Height | 6.56mm | |
| External Width | 80mm | |
| Character Width | 3.07mm | |
| Maximum Operating Temperature | 70°C | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type LCD Module | ||
Display Type STN LCD | ||
Screen Resolution 1 x 16 pixel | ||
Viewing Area Dimensions 64.50 x 13.80 mm | ||
Interface Type Parallel | ||
Background Colour Green, Yellow | ||
Illumination Colour White | ||
External Depth 13.5mm | ||
Backlight Type LED | ||
External Height 36mm | ||
Minimum Operating Temperature -20°C | ||
Character Height 6.56mm | ||
External Width 80mm | ||
Character Width 3.07mm | ||
Maximum Operating Temperature 70°C | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module offers a Compact display solution designed for effective Visual communication. Its primary function is to present clear and crisp text in a variety of environments, catering to diverse applications.
1 x 16 character display with a height of 5mm for optimal readability
Transmissive display mode with white lettering on a blue background for clear visibility
Operating temperature range of -20°C to +70°C
Related links
- Midas MC240128A6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC128064D6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC128064F6WE-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WK-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC122032B6W-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22005AA6WA-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605B6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
