- RS stock no.:
- 806-1533
- Mfr. Part No.:
- MC74HC373ADTG
- Manufacturer:
- onsemi
On back order for despatch 2024/06/06
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 25)
R 3,806
(exc. VAT)
R 4,377
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 25 | R 3,806 | R 95,15 |
50 - 100 | R 3,654 | R 91,35 |
125 - 225 | R 3,508 | R 87,70 |
250 - 475 | R 3,368 | R 84,20 |
500 + | R 3,233 | R 80,825 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 806-1533
- Mfr. Part No.:
- MC74HC373ADTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specification
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 6.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Supply Voltage | 6 V |
Width | 4.5mm |
- RS stock no.:
- 806-1533
- Mfr. Part No.:
- MC74HC373ADTG
- Manufacturer:
- onsemi