- RS stock no.:
- 662-8225
- Mfr. Part No.:
- SN74HC573APWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 662-8225
- Mfr. Part No.:
- SN74HC573APWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specification
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 6.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 6 V |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
- RS stock no.:
- 662-8225
- Mfr. Part No.:
- SN74HC573APWR
- Manufacturer:
- Texas Instruments