- RS stock no.:
- 697-3550
- Mfr. Part No.:
- 1Metre Alignment Rail
- Manufacturer:
- Global Laser
Discontinued product
- RS stock no.:
- 697-3550
- Mfr. Part No.:
- 1Metre Alignment Rail
- Manufacturer:
- Global Laser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Alignment Rail
This 1 meter Rail is engineered to run dry without the need for messy lubricants.,Ideal for aggressive environments.
Rail Width 55 mm
Carriage Width 120 mm
Carriage Length 100 mm
x9 M6 Threaded Clamp positions on carriage / Fixing points
Carriage Width 120 mm
Carriage Length 100 mm
x9 M6 Threaded Clamp positions on carriage / Fixing points
Supplied with
Carriage & Brake
Specification
Attribute | Value |
---|---|
Application | Alignment |