• RS stock no. 127-1567
  • Manufacturer Global Laser
  • Mfr. Part No. 1953-01-000
Global Laser
1953-01-000 Laser Module Development Kit, 660nm 25mW, Continuous Wave, PWM control, Cross/Dot/Line pattern
Product Details

DCLM Lyte-MV Laser Development Kit

A development kit from Global Laser which allows users to evaluate the digitally controlled Lyte-MV 660nm Red LED laser module. The laser module incorporates user adjustable focus and the kit includes six interchangeable optics which allow projection of a wide range of patterns including line, cross, dot matrix, circle and grid. A robust heavy duty clamp is also included which allows horizontal and vertical adjustment of the laser and the kit is housed in a rugged and attractive plastic carrying case designed to securely store all the components. The laser is powered via a USB hub or PC port and does not require any additional external power supply. Global Laser software with a user-friendly graphical interface is provided with the kit to allow full user control of laser functionality and modulation.

35mW 660nm Red LED Laser Module
USB powered
6 interchangeable projection optics
Heavy duty adjustable clamp/mount
Software control of level and modulation

Laser Modules, Global Laser

Warning
  • These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Add product to Compare
Specification
Not what you’re looking for? Select the attributes you require, then click the button below.
Laser TypeContinuous Wave
Laser ColourRed
Emission PatternCross, Dot, Line
Laser Wavelength660nm
Optical Output Power25mW
Laser Class3B
Control TypePWM
SeriesLyte-MV
Select all
Customer reviews

Write a review - Log In

2 Available in 4–6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
R 21,520.54
Price (Excl VAT) Each
1
R 21,520.54
2 +
R 20,659.72
Quantity
units
Real time stock check
Not Available for premium delivery
Technical data sheets
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+27(0)11 6919300