Analog Devices ADN2841ACPZ-48 N Type 4.5 → 5.5 V, 100mA Laser Diode Driver

  • RS stock no. 877-9114
  • Mfr. Part No. ADN2841ACPZ-48
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
Product Details

Laser Beam Drivers and Receivers, Analog Devices

Sensor Interfaces, Analog Devices

Specification
Attribute Value
Diode Types Driven N Type
Laser Type Driven Closed Loop
Maximum Laser Diode Current 100mA
Maximum Output Current 80mA
Dimensions 7.1 x 7.1 x 0.95mm
Length 7.1mm
Maximum Supply Voltage 5.5V
Minimum Supply Voltage 4.5V
Width 7.1mm
Series ADN28
Supply Voltage Range 4.5 → 5.5 V
Available to back order for despatch 2021/01/12. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each
R 522.95
(exc. VAT)
R 601.39
(inc. VAT)
units
Per unit
1 - 4
R 522.95
5 - 9
R 512.49
10 - 24
R 497.12
25 - 49
R 477.24
50 +
R 458.15
Not Available for premium delivery
Packaging Options: