Kensington K60392WW 406.4 mm Laptop Bag, Black

Subtotal (1 unit)*

R 1 056,15

(exc. VAT)

R 1 214,57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,056.15

*price indicative

RS stock no.:
652-278
Mfr. Part No.:
K60392WW
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Style

Laptop Bag

Product Type

Carrying Bag

Maximum Screen Size

406.4mm

Colour

Black

Material

Polyester

External Width

295mm

Weight

440g

External Depth

90mm

External Height

430mm

Model Number

K60392WW

Exempt

COO (Country of Origin):
CN
The Kensington EQ 16 inch Laptop Backpack is an eco-friendly solution designed for the modern individual on the go. Crafted from recycled PET polyester yarn sourced from 17.3 plastic bottles, this stylish backpack comfortably accommodates laptops up to 16 inches, including 15.6-inch notebooks. With its padded laptop compartment and additional space for files and accessories, it's not only practical but also lightweight and comfortable. The padded shoulder straps and breathable mesh backing ensure a supportive fit while maintaining excellent airflow. Backed by a 2-year limited warranty, this backpack is the perfect blend of sustainability and functionality, Ideal for daily commutes or weekend adventures.

Accommodates laptops up to 16 inches, including 15.6-inch notebooks

Constructed from 42% post-consumer recycled polyester, promoting eco-friendliness

Padded compartment provides added protection for your laptop

Zippered front compartment allows easy access to peripherals

Twin side pockets offer convenient storage for water bottles or umbrellas

Padded shoulder straps ensure comfort while carrying

Breathable mesh fabric enhances comfort, reducing back strain

Lightweight design makes it easy to carry throughout the day

2-year limited warranty ensures peace of mind with your purchase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy