Kensington K60394WW 355.6 mm Laptop Bag, Black

Image representative of range

Subtotal (1 unit)*

R 448,44

(exc. VAT)

R 515,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 448.44

*price indicative

RS stock no.:
652-276
Mfr. Part No.:
K60394WW
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Style

Laptop Bag

Product Type

Carrying Bag

Maximum Screen Size

355.6mm

Colour

Black

Material

Polyester

External Width

360mm

Weight

150g

External Depth

20mm

External Height

250mm

Model Number

K60394WW

Exempt

COO (Country of Origin):
CN
The Kensington EQ 14 inch Laptop Sleeve is meticulously engineered to safeguard your laptops and tablets from everyday hazards like scratches, bumps, and drops. Crafted from recycled materials, this sleeve not only offers an eco-friendly solution but also provides a touch of sophistication. It comfortably accommodates devices up to 14 inches and features an exterior pocket designed for storing peripherals securely. The sleek design ensures an effortless fit in Kensington EQ Laptop Backpacks and Carrying Cases, making it a practical choice for commuters and students alike. With a commitment to quality, the sleeve includes a 2-year limited warranty, giving you peace of mind as you transport your essential tech.

Made from 58% post-consumer recycled polyester for an eco-conscious choice

Features a dedicated exterior pocket to keep your peripherals organised and protected

Designed with smooth, invisible zippers and quality stitching for enhanced durability

Includes an internal padded compartment that provides extra cushioning for your device

Lightweight at just 150 g, making it easy to carry without adding bulk

Compatible with Kensington EQ Laptop Backpacks and Laptop Carrying Cases for versatility

Backed by a 2-year limited warranty for added confidence in your purchase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy