Kensington K60393WW 304.8 mm Laptop Bag, Black
- RS stock no.:
- 652-275
- Mfr. Part No.:
- K60393WW
- Manufacturer:
- Kensington
Image representative of range
Subtotal (1 unit)*
R 395,83
(exc. VAT)
R 455,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 395.83 |
*price indicative
- RS stock no.:
- 652-275
- Mfr. Part No.:
- K60393WW
- Manufacturer:
- Kensington
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Style | Laptop Bag | |
| Product Type | Carrying Bag | |
| Maximum Screen Size | 304.8mm | |
| Colour | Black | |
| Material | Polyester | |
| External Width | 330mm | |
| Weight | 130g | |
| External Depth | 20mm | |
| External Height | 230mm | |
| Model Number | K60393WW | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Style Laptop Bag | ||
Product Type Carrying Bag | ||
Maximum Screen Size 304.8mm | ||
Colour Black | ||
Material Polyester | ||
External Width 330mm | ||
Weight 130g | ||
External Depth 20mm | ||
External Height 230mm | ||
Model Number K60393WW | ||
Exempt
- COO (Country of Origin):
- CN
The Kensington EQ 12 inch Laptop Sleeve is an eco-friendly solution designed to protect your laptop or tablet from everyday wear and tear. Constructed from recycled materials, it accommodates devices up to 12 inches, ensuring a perfect fit while safeguarding against scratches, bumps, and drops. With a sleek, stylish black finish, this sleeve not only looks good but also features an external pocket for storing peripherals, making it an Ideal companion for on-the-go professionals. Compatible with Kensington EQ Laptop Backpacks and Carrying Cases, its the practical choice for those who care about sustainability without compromising functionality. Plus, it comes with a 2-year limited warranty for your peace of mind.
Made from 55% post-consumer recycled polyester for an eco-friendly touch
Accommodates devices up to 12 inches in size to ensure a snug fit
Provides an exterior pocket to conveniently store and protect accessories
Protects your laptop from scratches, bumps, and drops for ultimate safety
Designed with smooth invisible zippers and quality stitching for durability
Offers an internal padded compartment for enhanced laptop or tablet protection
Lightweight design at only 130g, making it easy to carry around
Fits seamlessly into Kensington EQ Laptop Backpacks and Carrying Cases
Includes a 2-year limited warranty for added reassurance
Related links
- Kensington K62610WW 355.6 mm Laptop Bag, Black
- Kensington K60394WW 355.6 mm Laptop Bag, Black
- Kensington K60390WW 406.4 mm Laptop Bag, Black
- Kensington K60392WW 406.4 mm Laptop Bag, Black
- Siemens 15.4 in Laptop Bag, Black
- Wenger CityMove 14in Laptop Laptop Bag, Black
- Hama Nice 14.1 in Laptop Bag, Black
- Wenger NEXT 15.6 in Laptop Bag, Black
