- RS stock no.:
- 218-3136
- Mfr. Part No.:
- S30852-H2506-N101
- Manufacturer:
- Gigaset
Discontinued product
- RS stock no.:
- 218-3136
- Mfr. Part No.:
- S30852-H2506-N101
- Manufacturer:
- Gigaset
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Gigaset C530 series is a IP DECT Cordless Telephone. Which comes with Base and Handset version and also has Large 1.8 inch TFT colour display. It also supports Jack 2.5 mm to connect headphones.
High definition sound (wideband HDSP)
Large 18 inch TFT colour display
Large 18 inch TFT colour display
Specification
Attribute | Value |
---|---|
Model | Gigaset C530 |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type C - European Plug |
LCD Display | Yes |
Colour | Black |