- RS stock no.:
- 218-3134
- Mfr. Part No.:
- L36852-H2824-N111
- Manufacturer:
- Gigaset
Discontinued product
- RS stock no.:
- 218-3134
- Mfr. Part No.:
- L36852-H2824-N111
- Manufacturer:
- Gigaset
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Gigaset CL660A series is a TIO Anthracite DECT cordless telephone answering machine recorder with large screen, large keys and icons with remote base and 3 handsets with headphone jack 2.5mm.
24+ TFT backlit display - 65K colours (128 x 160 pixels), 8 lines
Directory for up to 400 contacts
Directory for up to 400 contacts
Note
This product is French version.
Specification
Attribute | Value |
---|---|
Model | Gigaset CL660A |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type C - European Plug |
LCD Display | Yes |
Colour | Black |