- RS stock no.:
- 216-0370
- Mfr. Part No.:
- 596-41209 TAG91TD1-1209-WHCL-1209-CL/WH
- Manufacturer:
- HellermannTyton
Discontinued product
- RS stock no.:
- 216-0370
- Mfr. Part No.:
- 596-41209 TAG91TD1-1209-WHCL-1209-CL/WH
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The HellermannTyton self-laminating label are ideal identifying cable and wire. It consist of a printable area plus a lamination function for protection of print text against humidity, dirt, debris and mechanical abrasion. Due to its flexibility these label are also suitable for flat ribbon cable.
High-quality self-laminating label
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
Specification
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 85mm |
Label Width | 70mm |
Label Quantity | 500 |
Background Colour | Transparent/White |
Series | Helatag 1209 |
Works With Printer Models | Thermal Transfer Printer |
- RS stock no.:
- 216-0370
- Mfr. Part No.:
- 596-41209 TAG91TD1-1209-WHCL-1209-CL/WH
- Manufacturer:
- HellermannTyton