- RS stock no.:
- 124-9450
- Mfr. Part No.:
- 554-51400 TLFX95WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) 1 Reel of 18 Metre(s)
R 2 835,01
(exc. VAT)
R 3 260,26
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | R 2 835,01 | R 157,501 |
15 - 49 | R 2 764,13 | R 153,563 |
50 + | R 2 681,21 | R 148,956 |
*price indicative |
- RS stock no.:
- 124-9450
- Mfr. Part No.:
- 554-51400 TLFX95WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
TLFX Heat Shrink Cable Markers, Thermal Transfer
The TLFX cable markers are made from a rail approved 2:1 heat shrink material, polyolefin cross-linked (PO-X). They are supplied as a continuous tube that is printable on both sides and can be perforated at pre-determined lengths or fully severed. These heat shrink cable markers are compatible with the TrakMark DS or TT4000+ printers.
Features and Benefits
Shrink ratio 2:1
Rail approved material
Available in yellow, white on request
Cable range 50.8 mm to 1.2 mm
Halogen Free
RoHS compliant
Low smoke propagation, density and toxicity
High Oxygen Index value (38%)
Delivery in convenient storage boxes
Easy label design with TagPrint Pro 3.0
Rail approved material
Available in yellow, white on request
Cable range 50.8 mm to 1.2 mm
Halogen Free
RoHS compliant
Low smoke propagation, density and toxicity
High Oxygen Index value (38%)
Delivery in convenient storage boxes
Easy label design with TagPrint Pro 3.0
Standards
Meets EN45545-2 (HL3, HL2, HL1).
Approvals
BS, NF-F, UNI CEI.
Specification
Attribute | Value |
---|---|
Minimum Cable Diameter | 4.8mm |
Maximum Cable Diameter | 9.5mm |
Printable | Yes |
Material | Cross Linked Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Halogen Free |
Series | TLFX |
Standards Met | BS 6853:1999, BS EN ISO 4589-2, DIN 53438-3, DIN 5510-2, EN 45545-2, EN ISO 11925-2, HF Certification, LFH Certification, NF F 16-101, NF X 70-100-1, NF X 70-100-2, UNI CEI 11170-3 |
Operating Temperature Range | -55 → +105 °C |