- RS stock no.:
- 617-3154
- Mfr. Part No.:
- NT11-SF121-EV1
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 617-3154
- Mfr. Part No.:
- NT11-SF121-EV1
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NT11S V2 Machine Interface Panel
A slim operator panel that may be used in harsh operating environments. The panel has a 4 line backlit LCD screen that can display bar graphs and alpha-numeric information. There are user 4 definable keys and a numeric keypad, which makes it ideal for use for machine control applications. It can be used with many different Omron PLC's including CQM and CPM, it is connected via the RS232 or RS422 ports.
Flash memory - no need for batteries
Full access to CJ1 memory areas
High speed serial interface (115kbps)
Up to 250 screens
In built RS232 and RS422 ports
In built printer port
Password protection of screens for added security
Large keys for numeric data entry
IP65 and NEMA 4 protection rating
Simplified ladder programming for operation
Bargraph facility
Display history record built-in
Report printout facility
A choice of 2 fascia panel colours
Free software available for download from www.ia.omron.com
Full access to CJ1 memory areas
High speed serial interface (115kbps)
Up to 250 screens
In built RS232 and RS422 ports
In built printer port
Password protection of screens for added security
Large keys for numeric data entry
IP65 and NEMA 4 protection rating
Simplified ladder programming for operation
Bargraph facility
Display history record built-in
Report printout facility
A choice of 2 fascia panel colours
Free software available for download from www.ia.omron.com
Specification
Attribute | Value |
---|---|
Manufacturer Series | NT11 |
Display Type | LED |
Display Resolution | 160 x 64pixels |
Display Colour | Monochrome |
Onboard Memory | 32 kB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
Dimensions | 113 x 218 x 38.2 mm |
Depth | 38.2mm |
Length | 113mm |
Width | 218mm |