- RS stock no.:
- 236-1617
- Mfr. Part No.:
- F205/B/XL
- Manufacturer:
- Portwest
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 624,34
(exc. VAT)
R 717,99
(inc. VAT)
Units | Per unit |
1 + | R 624,34 |
- RS stock no.:
- 236-1617
- Mfr. Part No.:
- F205/B/XL
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Aran Fleece Jacket is available in an excellent choice of corporate colours. Has zipped pockets. Anti-Pill finish Fleece 280g.
It's size is XL
It's colour is BLACK
The shell fabric is 100% polyester
It's colour is BLACK
The shell fabric is 100% polyester
Specification
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Men |
Colour | Black |
Series | F205 Aran Fleece Jacket |
Size | XL |