XP Power IHL02 Isolated DC-DC Converter, -9 V dc, 15 V dc/ -111 mA, 66.7 mA Output, 21.6 → 26.4 V dc Input, 2W,
- RS stock no.:
- 124-4997
- Mfr. Part No.:
- IHL0224D1509
- Manufacturer:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 124-4997
- Mfr. Part No.:
- IHL0224D1509
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specification
Attribute | Value |
---|---|
Output Voltage | -9 V dc, 15 V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | -111 mA, 66.7 mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 5.2kV dc |
Depth | 10mm |
Length | 19.5mm |
Width | 7.2mm |
Series | IHL02 |
Load Regulation | 10% |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +95°C |
Minimum Temperature | -40°C |