RS PRO Inverter Drive, 3.7 kW, 3 Phase, RS510-S20 Series 400 V 12.5 A
- RS stock no.:
- 283-0966
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 10 452,41
(exc. VAT)
R 12 020,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,452.41 |
*price indicative
- RS stock no.:
- 283-0966
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 3.7kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 12.5A | |
| Series | RS510-S20 | |
| IP Rating | IP20 | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 400V | |
| Drive Type | Inverter Drive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 3.7kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 12.5A | ||
Series RS510-S20 | ||
IP Rating IP20 | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 400V | ||
Drive Type Inverter Drive | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Inverter Drive
This range of RS PRO inverter drivers are designed to provide application versatility, meeting the demands of global OEMs and end-users prioritizing space efficiency and user-friendly AC drives. With easy programming, feed-through wiring, and Safe Torque Off (STO) capabilities, this drive offers seamless integration and enhanced safety features in true RS PRO fashion.
Features and Benefits
Applications
These RS PRO Inverter Drivers have diverse applications which include automatic doors, entry gates, fans, pumps, blowers, food processing equipment, machine tools, mixers, conveyor systems, packaging machinery, palletizers, and various textile industry machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inverter Drive 3 Phase 10.1 A
- Omron Inverter Drive 3 Phase 8.8 A, V1000 Series
- Delta Electronics Inverter Drive 3 Phase 9 A, VFD-EL Series
- Delta Electronics Inverter Drive 3 Phase 8.5 A, CFP2000 Series
- TECO Westinghouse Inverter Drive 3 Phase 8.8 A, E510 Series
- Mitsubishi Electric Inverter Drive 3 Phase 8.3 A, FR-F800 Series
- Parker Inverter Drive 3 Phase 11.6 A, AC10 Series
- Allen Bradley Inverter Drive 3 Phase 8.7 A, PowerFlex 4M Series
