Control Techniques Inverter Drive, 1, 3-Phase In, 0 → 550Hz Out 1.1 kW, 200 → 240 V with EMC Filter

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): CN
Product Details

Unidrive M200 connects with many of the common field buses using the modular ’SI’ interface port. It can communicate with SI-Ethernet, SI-EtherCAT, SI-PROFINET, SI-PROFIBUS, SI-CAN open and SI-DeviceNet. The RFC-A mode means you’ll benefit from consistent running speeds, at current loop rates as low as 125μs. The inclusion of an onboard PLC gives more control, at no extra cost.

Flexible system integration with SI communications options
SI interface enables integration with a wide range of available industry standard fieldbuses and I/O
Improve throughput with advanced open-loop motor control algorithms
Rotor Flux Control (RFC-A) gives maximum stability and control of induction motors at all powers
180% motor overload suitable for heavy industrial machinery applications
Integrated PLC
Designed to make set-up as simple as possible
Adjustments are easy with the keypad and clear step-by-step guide

Specification
Attribute Value
Power Rating 1.1 kW
Phase 1, 3
Supply Voltage 200 → 240 V
Current Rating 5.6 A
Output Frequency 0 → 550Hz
For Use With Induction Motor Control
Ambient Temperature -20 → +40°C
Overall Width 75mm
Overall Length 205mm
Overall Depth 150mm
Control Panel Yes
Drive Type Vector Control
Field Bus Communication Type CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
Filter Included Yes
IP Rating IP20
Series M200
Function Motor Control
Mounting Type Panel Mount
7 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 4,719.25
(exc. VAT)
R 5,427.14
(inc. VAT)
units
Per unit
1 +
R 4,719.25
Not Available for premium delivery