Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, ATV Series 480V 2.2 A

Subtotal (1 unit)*

R 25 257,40

(exc. VAT)

R 29 046,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 25,257.40

*price indicative

RS stock no.:
335-125
Mfr. Part No.:
ATV950U07N4U
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

0.75kW

Number of Phases

3

Maximum Output Current

2.2A

Series

ATV

Mount Type

Wall

Overall Length

678mm

IP Rating

IP55

Output Frequency

599Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor, Synchronous

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Overall Width

264mm

Standards/Approvals

TUV, ABS, ATEX-INERIS, Bureau Veritas, CE, CSA, DNV-GL, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3, IEC 61800-5-1, UL 508C

Overall Depth

272mm

COO (Country of Origin):
CN
The Schneider Electric Altivar Process ATV900 variable speed drive is a robust and efficient solution for controlling motors in industrial settings. With a power rating of 0.75kW 1hp, it operates within a voltage range of 380 to 480V, providing versatile compatibility. The drive is IP55 rated, offering excellent protection against dust and water ingress, ensuring durability even in harsh environments. Additionally, it is UL Type 12 certified, making it a reliable choice for various industrial applications where motor speed control and operational safety are essential.

RoHS compliant

Mercury free

Thermal protection

Short circuit protection

Related links