- RS stock no.:
- 857-2455
- Mfr. Part No.:
- 2900110
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 857-2455
- Mfr. Part No.:
- 2900110
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specification
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | 90-Pin ELCO, Screw |
Depth | 58.5mm |
Height | 77mm |
Length | 101.3mm |
Series | UMK- EC90/32/EX-XOL |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Dimensions | 101.3 x 58.5 x 77mm |