- RS stock no.:
- 857-2036
- Mfr. Part No.:
- 2904576
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 857-2036
- Mfr. Part No.:
- 2904576
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Specification
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | 14-Pin Male IDC, Push In |
Depth | 63mm |
Height | 109.8mm |
Length | 92.7mm |
Series | VIP-8RPT-120AC/1AU/DI/PLC |
Contact Material | Gold Plated |
Input Current | 3.5mA |
Minimum Operating Temperature | -20°C |
Turn On Time | 6ms |
Maximum Operating Temperature | +60°C |
Dimensions | 92.7 x 63 x 109.8mm |
Operating Temperature Range | -20 → +60°C |