- RS stock no.:
- 857-1890
- Mfr. Part No.:
- 2902968
- Manufacturer:
- Phoenix Contact
8 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 216,90
(exc. VAT)
R 1 399,44
(inc. VAT)
Units | Per unit |
1 + | R 1 216,90 |
- RS stock no.:
- 857-1890
- Mfr. Part No.:
- 2902968
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 24 V DC, output: 14 - 30 V DC/50 mA
Specification
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Screw |
Input Current | 8mA |
Depth | 86mm |
Series | PLC-OSC- 24DC/ 24DC/100KHZ-G |
Length | 6.2mm |
Height | 80mm |
Dimensions | 6.2 x 86 x 80mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Manufacturer Part No. | 2902968 |
Operating Temperature Range | -20 → +60°C |